ACM25DSES

Heilind Number:SULACM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSES

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACM25DSES connector is a high-performance component designed for demanding applications. With a 5A amperage rating and a voltage capability of 950 VAC, it ensures reliable power transmission. This female connector, with two rows and side hole mount type, offers versatility in PCB assembly. The eyelet termination method guarantees secure and durable connections, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 50 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and .325in in width, it's compact yet robust. With matte tin termination plating, it complies with industry standards for reliability. Perfect for board-to-board or card edge connections, the ACM25DSES is a top choice for high-reliability applications.