ACM25DSUH

Heilind Number:SULACM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULACM25DSUH

Detailed Description

Introducing the ACM25DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and reliability. With a current rating of 5A and voltage resistance up to 950VAC, it ensures safe and efficient power transmission. The female gender, single row design, and clearance hole mount type make it easy to integrate into your PCB layout. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With 25 positions, a pitch of 3.96mm, and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient PCB designs. Compliant with RoHS regulations and featuring matte tin termination plating, it meets international quality standards. Ideal for use in aerospace, defense, and other hi-rel applications, the ACM25DSUH sets a new standard in performance and reliability for board-to-board connectivity.