ACM25DSUI

Heilind Number:SULACM25DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULACM25DSUI

Detailed Description

Introducing the ACM25DSUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments with an operating temperature range of -65 to 150°C. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent safety standards. The 25-position, female connector with a single row layout and threaded mount type offers easy installation on PCBs. Gold-plated contacts on Beryllium Copper provide superior conductivity and durability. The termination method of thru hole with matte tin plating guarantees secure solder connections. Its compact design, with a connector height of 10.95mm and a width of 8.26mm, saves valuable board space. The full bellow contact type ensures excellent signal integrity. Perfect for aerospace, defense, and industrial applications, the ACM25DSUI is a reliable solution for your connectivity needs.