ACM25DSUS

Heilind Number:SULACM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULACM25DSUS

Detailed Description

The ACM25DSUS is a high-performance female connector designed for demanding applications. Constructed with precision from PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a single row layout with 25 positions, it offers ample versatility. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power environments. The termination method is through-hole, and the mount type is side hole for secure attachment. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for diverse industries. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving installation on PCBs. The tail length of 5.33mm facilitates easy assembly. With termination plating in matte tin, it ensures durability. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile choice for various electronic applications. Whether used in aerospace, telecommunications, or industrial equipment, the ACM25DSUS guarantees high reliability and performance.