ACM25DSXH

Heilind Number:SULACM25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSXH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSXH

Detailed Description

Introducing the ACM25DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a straight orientation, this connector features 25 positions and a contact type of Full Bellow, ensuring reliable and secure connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for power and signal transmission. The termination method is through-hole with a tail length of 2.79mm (.11in), making it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact size, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, allows for space-saving integration. Certified for quality and performance, the ACM25DSXH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.