ACM25DSXI

Heilind Number:SULACM25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULACM25DSXI

Detailed Description

The ACM25DSXI connector features a robust construction suitable for demanding applications, crafted with PPS and Beryllium Copper materials. With a current rating of 5A and a high voltage capacity of 950 VAC, it ensures reliable power transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. The 25-position, single-row design with a pitch of 3.96mm accommodates multiple connections on a PCB. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. Operating effortlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The straight orientation and full bellow contact type further enhance its performance. With a compact size of 10.95mm in height and .325 inches in width, it efficiently saves space on the board. The matte tin termination plating ensures durability. Compliant with hi-rel standards, the ACM25DSXI is perfect for board-to-board and card edge connections in various electronic devices.