| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULACM25DSXN |
ACM25DSXN
| Heilind Number: | SULACM25DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DSXN, a female PCB connector featuring PPS and Beryllium Copper construction with a .0 pitch. Designed for high-performance applications, this connector offers a 5A current rating and can handle up to 950VAC. With a straight orientation and no mounting required, it's easy to install on your PCB. The thru-hole termination method ensures secure connectivity, while the gold-plated Beryllium Copper contacts provide optimal signal transmission. Meeting stringent industry standards, this connector operates reliably in a wide temperature range from -65 to 150°C. With 25 positions and a compact design, it's perfect for board-to-board and card edge connections. Trust in the ACM25DSXN for dependable and efficient electronic assemblies.

