ACM25DSXS

Heilind Number:SULACM25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSXS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSXS

Detailed Description

Introducing the ACM25DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The full bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace use. Its straight orientation and side-hole mount type facilitate easy installation. With 25 positions and a pitch of 3.96mm, it offers ample connectivity options. The matte tin termination plating ensures durability. Trust the ACM25DSXS for secure and efficient PCB connections in critical systems.