ACM25DTAD-S328

Heilind Number:SULACM25DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTAD-S328

Detailed Description

The ACM25DTAD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 50 positions with loop bellow contacts offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Compliant with RoHS regulations, this connector is a reliable choice for high-reliability systems.