ACM25DTAH

Heilind Number:SULACM25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTAH

Detailed Description

Introducing the ACM25DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees efficient power transmission. The female connector with two rows and 50 positions offers versatility in circuit connections. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The termination method of Thru Hole with Matte Tin plating ensures secure soldering. Gold-plated Beryllium Copper contacts with Loop Bellow design provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh operating conditions. With a compact size of 9.4mm width and 15.49mm height, it allows for space-efficient PCB layouts. Trust the ACM25DTAH for high-reliability connections in your electronic systems.