ACM25DTAI

Heilind Number:SULACM25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTAI

Detailed Description

Introducing the ACM25DTAI, a high-performance board-to-board PCB connector designed for optimal power transmission. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transfer with minimal signal loss. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The connector's right-angle orientation and 2 rows of 50 positions offer versatility in circuit board design. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. The ACM25DTAI is RoHS compliant, meeting strict environmental regulations. Trust in this connector for high-speed data transmission and power delivery in your electronic systems.