ACM25DTAN

Heilind Number:SULACM25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTAN

Detailed Description

Introducing the ACM25DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various configurations. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method of thru-hole soldering with gold-plated contacts guarantees excellent signal integrity. Operating in a wide temperature range of -65 to 150°C, it is suitable for both industrial and military applications. The matte tin termination plating enhances durability and corrosion resistance. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ACM25DTAN for your critical interconnect needs.