ACM25DTAS-S328

Heilind Number:SULACM25DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTAS-S328

Detailed Description

The ACM25DTAS-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. Its 50 positions, 2 rows, and 3A amperage make it suitable for high-density applications. The right-angle orientation and side hole mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 150°C and offering a voltage rating of 950VAC, it is ideal for use in harsh environments. The loop bellow contact type guarantees secure and stable connections. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The ACM25DTAS-S328 is a top choice for engineers seeking top-tier performance in their PCB designs.