ACM25DTBD

Heilind Number:SULACM25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTBD

Detailed Description

The ACM25DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.96mm (.156 in), offering 50 positions for secure connectivity. Its right-angle orientation and clearance hole mount type allow for versatile installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is highly durable. Additional features include a loop bellow contact type, matte tin termination plating, and a compact design with a height of .61 in (15.49mm) and width of 9.4mm (.37 in). Suitable for hi-rel applications, the ACM25DTBD is a reliable choice for your connectivity needs.