ACM25DTBH

Heilind Number:SULACM25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTBH

Detailed Description

The ACM25DTBH is a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, it offers reliable connectivity on PCBs. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. The gold contact plating and loop bellow contact type guarantee low contact resistance and high conductivity. Its right-angle orientation and clearance hole mount type make it versatile for various board-to-board or card edge connection setups. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 950VAC, it is suitable for use in harsh environments. The matte tin termination plating enhances soldering reliability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust design. Perfect for applications where high reliability and performance are essential, the ACM25DTBH is a top choice in the world of connectors.