ACM25DTBI

Heilind Number:SULACM25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTBI

Detailed Description

The ACM25DTBI is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient operation. This female connector, with two rows of 50 positions, offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating within a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it complies with RoHS regulations. Perfect for high-reliability applications, the ACM25DTBI is a top choice for engineers seeking premium board-to-board connectivity solutions.