ACM25DTBN

Heilind Number:SULACM25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTBN

Detailed Description

The ACM25DTBN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in various systems. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and gold plating guarantee excellent signal transmission. Its right-angle orientation and two-row design with 50 positions make it versatile for board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of thru-hole and termination plating of matte tin provide secure and durable mounting. With a compact size (9.4mm width, 15.49mm height), it saves space on the PCB. Perfect for hi-rel industries, this connector is a reliable solution for critical systems.