ACM25DTBT

Heilind Number:SULACM25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTBT

Detailed Description

Introducing the ACM25DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female connector with two rows and threaded mount type offers secure installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and durability. The 3.96mm pitch and right-angle orientation with loop bellow contact type cater to efficient signal transmission. With 50 positions and operating temperature range of -65 to 150°C, it suits a wide range of environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating enhances solderability. Perfect for high-reliability applications, the ACM25DTBT is a top choice for engineers seeking quality and performance in connectors.