ACM25DTKD-S288

Heilind Number:SULACM25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTKD-S288

Detailed Description

Introducing the ACM25DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 950 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and loop bellow contact type make it versatile for various circuit configurations. Its clearance hole mount type and card extender termination method offer easy installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. With 50 positions and a compact size of 9.4mm width and 15.49mm height, it offers high-density connectivity. Trust the ACM25DTKDS288 for secure and high-speed data transfer in your PCB designs.