| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DTKD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM25DTKD-S328 |
ACM25DTKD-S328
| Heilind Number: | SULACM25DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DTKD-S328, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity even under high voltage conditions, rated up to 950 VAC. Featuring a loop bellow contact type and thru-hole termination method, it offers secure and efficient connectivity with a straight orientation and 50 positions across two rows. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACM25DTKDS328 for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.

