ACM25DTKD

Heilind Number:SULACM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTKD

Detailed Description

ACM25DTKD - This high-performance female connector, featuring a dual-row design with 50 positions, is a reliable solution for your board-to-board PCB connectivity needs. Crafted with precision using PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The Gold-plated Beryllium Copper contacts offer superior conductivity, while the Loop Bellow contact type guarantees secure connections. With a clearance hole mount type and thru-hole termination method, installation is seamless. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950 VAC, this connector is suitable for various environments. The Matte Tin termination plating enhances its longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for applications requiring high reliability, the ACM25DTKD is a standout component in the realm of connectors.