ACM25DTKH-S288

Heilind Number:SULACM25DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTKH-S288

Detailed Description

This high-quality PCB connector, ACM25DTKH-S288, boasts unparalleled performance with its PPS and Beryllium Copper construction, ensuring durability and reliability in demanding applications. Featuring a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female connector, with two rows and 50 positions, offers versatile connectivity options. Its gold-plated Beryllium Copper contacts and matte Tin termination provide excellent conductivity and corrosion resistance. Designed for straddle orientation and clearance hole mount, it facilitates easy installation. With a pitch of 3.96mm, tail length of 4.45mm, and compact dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of industrial applications. Trust in the ACM25DTKHS288 for premium board-to-board and card edge connections.