ACM25DTKH

Heilind Number:SULACM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTKH

Detailed Description

Introducing the ACM25DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The gold-plated contact material guarantees excellent signal transmission, while the termination method of Thru Hole and clearance hole mount type enable easy installation. With 50 female contacts in two rows, this connector offers ample connectivity options. Its straight orientation and loop bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM25DTKH is a dependable choice for critical applications in industries such as aerospace, telecommunications, and industrial automation. Trust in its performance and quality for seamless PCB connections.