ACM25DTKI-S288

Heilind Number:SULACM25DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTKI-S288

Detailed Description

Introducing the ACM25DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, ideal for secure and efficient connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable conductivity. The contact material is plated with gold, ensuring excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in varied environments. Its termination method, card extender, and loop bellow contact type offer ease of installation and maintenance. Perfect for straddle orientation, it has 50 positions and a tail length of 4.45mm. The termination plating with matte tin enhances its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. A must-have for high-reliability applications, the ACM25DTKI-S288 sets a new standard in connectivity.