ACM25DTKI

Heilind Number:SULACM25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTKI

Detailed Description

ACM25DTKI features a female board-to-board PCB connector with two rows of 50 loop bellow contact positions, designed for high-reliability applications. Constructed with PPS and beryllium copper materials, it ensures robust performance. The termination method is threaded through-hole, guaranteeing secure connectivity. With gold contact plating and matte tin termination plating, it offers excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C and accommodating up to 3A and 950VAC, this connector is suitable for demanding environments. Its straight orientation, 3.96mm pitch, and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained layouts. Whether used in aerospace, defense, or industrial applications, the ACM25DTKI guarantees reliable signal transmission.