ACM25DTKN-S328

Heilind Number:SULACM25DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTKN-S328

Detailed Description

The ACM25DTKN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 3A amperage rating and a voltage resistance of 950VAC, this connector guarantees reliable power transmission. Its female gender, 2-row configuration, and loop bellow contact type make it suitable for various connectivity needs. The termination method is through-hole with gold-plated contacts, ensuring stable and low-resistance connections. With a pitch of 3.96mm (.156 in) and 50 positions, it offers ample connectivity in a compact form factor. Operating temperature range of -65 to 150°C, termination plating with matte tin, and compliance with hi-rel standards make it ideal for aerospace, military, and industrial applications. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly into PCB layouts, while the tail length of .19 inches (4.83mm) allows for easy installation. The ACM25DTKNS328 is the perfect choice for high-reliability interconnect solutions.