ACM25DTKN

Heilind Number:SULACM25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTKN

Detailed Description

Introducing the ACM25DTKN, a high-performance female connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it accommodates high-power requirements with ease. The two-row design offers 50 positions, perfect for complex circuitry. Featuring a straight orientation and termination via thru hole mounting, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Matte Tin termination plating enhances durability. Whether used in board-to-board or card edge connections, the ACM25DTKN guarantees high reliability and performance.