ACM25DTKS-S288

Heilind Number:SULACM25DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTKS-S288

Detailed Description

Introducing the ACM25DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a dual-row, 50-position layout and side hole mount type, it offers versatility in connectivity. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity and durability. Its Loop Bellow contact type and card extender termination method further enhance its performance. Operating at a wide temperature range of -65°C to 150°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height), makes it ideal for space-constrained applications. Trust the ACM25DTKS-S288 for seamless and efficient board-to-board connections in your projects.