ACM25DTKT

Heilind Number:SULACM25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTKT

Detailed Description

The ACM25DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 3A and a voltage of 950VAC, this connector is suitable for power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type provides a secure connection. Its threaded mount type and thru-hole termination method offer easy and secure installation. With 50 positions in 2 rows, it allows for multiple connections in a compact space. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the ACM25DTKT sets a new standard for performance and reliability in board-to-board connectors.