ACM25DTMD

Heilind Number:SULACM25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTMD

Detailed Description

Introducing our SKU ACM25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a clearance hole mount type and through-hole termination method, it offers easy and secure installation. The 50-position, right-angle design with two rows and a pitch of 3.96mm suits various connection needs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, rated for up to 950VAC and 3A. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for PCB applications. With matte tin termination plating and compliance with RoHS standards, this connector ensures both performance and environmental responsibility. Perfect for aerospace, defense, and industrial electronics, the ACM25DTMD is the ultimate choice for high-reliability connectivity.