ACM25DTMH

Heilind Number:SULACM25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTMH

Detailed Description

Introducing the ACM25DTMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper components, this connector ensures reliability in industrial applications. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The gold contact plating guarantees excellent signal integrity, while the termination method of Thru Hole with clearance hole mount type facilitates easy installation. This female connector with two rows and 50 positions is ideal for complex PCB setups. Its loop bellow contact type and right-angle orientation optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh operating conditions. The Matte Tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, the ACM25DTMH is a compact yet high-performing solution for your connectivity needs.