ACM25DTMI

Heilind Number:SULACM25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DTMI

Detailed Description

The ACM25DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows, each with 50 gold-plated contact loops, offering reliable connectivity. Its right-angle orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's 3.96mm pitch and 6.35mm tail length allow for efficient PCB integration. Matte tin termination plating further enhances its performance and longevity. Overall, the ACM25DTMI is a top choice for critical electronic systems requiring high reliability and ruggedness.