| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DTMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DTMN |
ACM25DTMN
| Heilind Number: | SULACM25DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DTMN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A at 950VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination provide optimal signal integrity and corrosion resistance. Its right-angle orientation and 2-row, 50-position design make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Upgrade your connectivity solutions with the ACM25DTMN.

