| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM25DTMT |
ACM25DTMT
| Heilind Number: | SULACM25DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a right-angle orientation and threaded mount type, it offers secure and space-efficient installation on PCBs. Boasting a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and thru-hole termination method guarantee excellent signal integrity. With a pitch of 3.96mm, it accommodates precise connections in systems. The ACM25DTMT is ideal for industries where durability, performance, and high-temperature resilience are paramount.

