ACM28DCKD-S288

Heilind Number:SULACM28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKD-S288

Detailed Description

Featuring a high-performance design, the ACM28DCKD-S288 Board To Board PCB Connector is a crucial component for reliable circuit connectivity. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. This Female connector, with 2 rows and a 3A amperage rating, guarantees secure connections. Utilizing a Clearance Hole mount type and Card Extender termination method, installation is streamlined. The contact material, Beryllium Copper, and Gold plating offer excellent conductivity. With a 3.96mm pitch and 950VAC voltage rating, it meets demanding industrial standards. Featuring 56 positions and a Straddle orientation, it accommodates complex PCB layouts. The -65 to 150°C operating temperature range makes it suitable for diverse environments. This connector, with a low profile of 15.49mm and a termination plating of Matte Tin, is ideal for space-constrained applications. A dependable solution for high-reliability systems, the ACM28DCKDS288 ensures seamless connectivity in critical electronic setups.