ACM28DCKD

Heilind Number:SULACM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKD

Detailed Description

Introducing the ACM28DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 56 positions, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is space-efficient. Ideal for use in industrial, aerospace, and telecommunications applications, the ACM28DCKD connector meets the highest standards for quality and performance.