ACM28DCKH-S288

Heilind Number:SULACM28DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKH-S288

Detailed Description

Introducing the ACM28DCKH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 3 A, it meets the requirements of power and signal applications. The 56-position, dual-row design with a pitch of 3.96 mm allows for efficient data transfer. The termination method, Card Extender, and contact type, Loop Bellow, further enhance its durability and signal integrity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in extreme conditions. The connector's orientation, straddle, and mounting type, Clearance Hole, offer flexibility in installation. Gold-plated Beryllium Copper contacts with Matte Tin termination ensure low contact resistance and longevity. With a compact size and a connector height of 15.49 mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ACM28DCKH-S288 guarantees superior performance. Upgrade your connectivity solutions with this reliable and efficient connector.