ACM28DCKH

Heilind Number:SULACM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKH

Detailed Description

ACM28DCKH - This high-performance board-to-board connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 3 A, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Its dual-row design with 56 positions allows for versatile connectivity. With a pitch of 3.96 mm (.156 in) and straight orientation, it's easy to integrate into PCB assemblies. The connector's clearance hole mount and thru-hole termination method provide secure attachment. Operating efficiently in temperatures ranging from -65 to 150 °C, it's suitable for use in various environments. The Matte Tin termination plating ensures long-term performance. Perfect for industries requiring high reliability, this connector is a vital component for mission-critical systems.