ACM28DCKI-S288

Heilind Number:SULACM28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKI-S288

Detailed Description

Introducing the ACM28DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a pitch of 3.96mm and 56 positions spread across 2 rows, it allows for efficient signal transmission. The termination method of Card Extender ensures secure connectivity, while the Gold contact plating guarantees excellent conductivity. Operating at a voltage of 950 VAC and a temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether it's in aerospace, defense, or industrial settings, the ACM28DCKI-S288 delivers superior performance. Upgrade your connectivity solutions with this top-of-the-line connector.