ACM28DCKI

Heilind Number:SULACM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKI

Detailed Description

Introducing the ACM28DCKI, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contact pins and threaded mounting type guarantee secure and low-resistance connections. With a pitch of 3.96mm, it allows for efficient signal transfer between two female connectors with 56 positions and two rows each. The loop bellow contact type and thru-hole termination method further enhance its reliability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ACM28DCKI for seamless and high-speed data transmission in your electronic designs.