ACM28DCKN-S288

Heilind Number:SULACM28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKN-S288

Detailed Description

Introducing the ACM28DCKN-S288, a high-performance PCB connector featuring PPS & Beryllium Copper construction for optimal conductivity and durability. With a compact design and two rows, it offers seamless connectivity in female gender form. Ideal for demanding applications, this connector has a 3A amperage rating and can withstand voltages up to 950 VAC. The gold-plated Beryllium Copper contacts ensure reliable signal transmission, while the loop bellow contact type and straddle orientation enhance stability. With 56 positions and a termination method of Card Extender, it facilitates efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating and no-mounting requirement make installation hassle-free. Trust the ACM28DCKN-S288 for your connectivity needs in aerospace, defense, and industrial applications.