ACM28DCKS-S288

Heilind Number:SULACM28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKS-S288

Detailed Description

Introducing the ACM28DCKS-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained applications. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. The gold-plated contact material ensures optimal signal transmission, while the loop bellow contact type and card extender termination method guarantee secure connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for even the most demanding environments. Its 56 positions, 2 rows, and 3A amperage make it ideal for high-density PCB designs. Matte tin termination plating adds to its longevity. Trust the ACM28DCKS-S288 for your connectivity needs in aerospace, defense, and other critical applications.