The ACM28DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with a contact plating of gold, it ensures reliable and efficient connectivity. With a pitch of 3.96mm and 56 positions spread across 2 rows, it offers ample connectivity options. The connector, designed for female gender orientation with a straight orientation and side hole mount type, guarantees easy and secure installation. Its loop bellow contact type and termination method of thru hole with matte tin plating further enhance its durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the ACM28DCKS ensures seamless connectivity and performance.