ACM28DCKT-S288

Heilind Number:SULACM28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKT-S288

Detailed Description

This two-row female PCB connector, featuring a threaded mount and card extender termination method, is meticulously engineered for high-performance applications requiring reliable power and signal transmission. Crafted with precision, it boasts contact pins made of durable Beryllium Copper, plated with gold for optimal conductivity. The loop bellow contact type ensures secure connections, while the straddle orientation allows for efficient board-to-board mating. With 56 positions and a pitch of 3.96mm, this connector accommodates complex circuitry with ease. Operating flawlessly in extreme conditions ranging from -65 to 150°C, it guarantees consistent functionality. The matte tin termination plating adds further durability, making it suitable for demanding environments. At a compact height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. With a voltage rating of 950VAC and an amperage of 3A, this connector ensures robust performance in critical systems. Whether in aerospace, defense, or industrial applications, its high-reliability design makes it a trusted choice for engineers seeking uncompromising quality.