ACM28DCKT

Heilind Number:SULACM28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DCKT

Detailed Description

Introducing the ACM28DCKT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers superior durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru hole and termination plating of matte tin ensure easy installation. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type provide versatility in installation. Whether used in aerospace, telecommunications, or industrial equipment, the ACM28DCKT delivers exceptional performance. Elevate your connectivity solutions with this top-of-the-line connector.