ACM28DRAH

Heilind Number:SULACM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRAH

Detailed Description

The ACM28DRAH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a clearance hole mount type and thru-hole termination method, it offers easy and secure installation on PCBs. The 56 positions, 2 rows, and right-angle orientation make it ideal for compact layouts. Gold-plated contacts and a maximum voltage rating of 950 VAC guarantee excellent signal transmission and durability. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 10.95 mm and width of 11.13 mm, allows for efficient PCB design. The Matte Tin termination plating ensures corrosion resistance and longevity. Meeting stringent quality standards, this connector is a dependable choice for aerospace, defense, and industrial applications.