ACM28DRAI

Heilind Number:SULACM28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRAI

Detailed Description

The ACM28DRAI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The 56-position, 2-row design allows for efficient connectivity. Contact materials of Beryllium Copper with gold plating offer excellent corrosion resistance and signal integrity. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions make it versatile for various board-to-board or card edge connection applications. Terminated with matte tin, it meets industry standards for reliability. Whether in aerospace, defense, or industrial settings, the ACM28DRAI ensures high performance and longevity in critical systems.