ACM28DRKF-S13

Heilind Number:SULACM28DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKF-S13

Detailed Description

Introducing the ACM28DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and floating bobbin mount type offer versatility in installation, while the card extender termination method guarantees secure connections. Boasting gold-plated Beryllium Copper contacts with a full bellow design, it provides excellent signal integrity and conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its straddle orientation and 56 positions cater to complex circuitry needs, while the -65 to 150°C operating temperature range ensures performance in extreme conditions. The Matte Tin termination plating enhances durability, making it ideal for aerospace, defense, and industrial applications. Trust the ACM28DRKFS13 for rugged, high-reliability connectivity in your designs.