ACM28DRKF-S328

Heilind Number:SULACM28DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRKF-S328

Detailed Description

Introducing SKU ACM28DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The 56-position, female connector with two rows and a pitch of 3.96mm is suitable for a wide range of electronic devices. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent industry standards for power and signal integrity. The straight orientation and floating bobbin mount type make installation easy and efficient. With an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your electronic systems with the ACM28DRKFS328 for seamless connectivity and performance.