| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DRKF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULACM28DRKF |
ACM28DRKF
| Heilind Number: | SULACM28DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DRKF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM28DRKF, a high-performance board-to-board PCB connector engineered with precision and reliability in mind. Featuring a dual-row design with 56 positions, this connector offers seamless connectivity in various electronic applications. The contact material, beryllium copper, and gold plating ensure optimal conductivity and durability, while the full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, the ACM28DRKF is suitable for use in demanding environments. Its compact form factor, measuring just 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ACM28DRKF for efficient and dependable board-to-board connections in your designs.

